Intelligent LED Solutions 22 to 31.2V Yellow LED Strip
- RS Stock No.:
- 877-6878
- Mfr. Part No.:
- ILR-ON12-YELL-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Bulk discount available
Subtotal (1 unit)*
£32.28
(exc. VAT)
£38.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £32.28 |
| 5 - 9 | £31.45 |
| 10 + | £30.66 |
*price indicative
- RS Stock No.:
- 877-6878
- Mfr. Part No.:
- ILR-ON12-YELL-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colours | Yellow | |
| Voltage Rating | 22 to 31.2V | |
| Typical Luminous Flux | 852 lm | |
| Series | OSLON SSL 80 MiniFlood | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colours Yellow | ||
Voltage Rating 22 to 31.2V | ||
Typical Luminous Flux 852 lm | ||
Series OSLON SSL 80 MiniFlood | ||
- COO (Country of Origin):
- GB
