Intelligent LED Solutions 2.7 → 3.5V White LED Strip Light, 2700K Colour Temp
- RS Stock No.:
- 877-6847
- Mfr. Part No.:
- ILR-ON12-HWWH-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-6847
- Mfr. Part No.:
- ILR-ON12-HWWH-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colours | White | |
| Voltage Rating | 2.7 → 3.5V | |
| Colour Temperature | 2700K | |
| Series | OSLON SSL 80 MiniFlood | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colours White | ||
Voltage Rating 2.7 → 3.5V | ||
Colour Temperature 2700K | ||
Series OSLON SSL 80 MiniFlood | ||
- COO (Country of Origin):
- GB
OSLON SSL 80 12 LED MiniFlood Arrays
This family of MiniFlood LED arrays from Intelligent LED Solutions (ILS), are designed to work specifically with the Petunia lens from LEDiL. Each one contains 12 OSLON SSL 80 LEDs from OSRAM Opto Semiconductors. Built on an aluminium substrate the MiniFloods offer optimal thermal management.
Available in a range of colours or white, the MiniFlood LED arrays are a compact light source. Suitable applications for the MiniFloods include; general lighting, decorative lighting, task lighting, retail/entertainment lighting and flood lighting.
Available in a range of colours or white, the MiniFlood LED arrays are a compact light source. Suitable applications for the MiniFloods include; general lighting, decorative lighting, task lighting, retail/entertainment lighting and flood lighting.
Features of the MiniFlood LED arrays:
12 x OSLON SSL 80 LEDs
Range of colours or white
Dimensions: 46.5 x 30 x 4 mm
For use with PETUNIA secondary lens
Can be linked together for longer chains
12 x OSLON SSL 80 LEDs
Range of colours or white
Dimensions: 46.5 x 30 x 4 mm
For use with PETUNIA secondary lens
Can be linked together for longer chains
Intelligent LED Solutions LED Modules - Floods
