Intelligent LED Solutions 24V White LED Strip, 3000K Colour Temp
- RS Stock No.:
- 875-0150
- Mfr. Part No.:
- ILS-SK06-WM95-SD111.
- Brand:
- Intelligent LED Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-0150
- Mfr. Part No.:
- ILS-SK06-WM95-SD111.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colours | White | |
| Voltage Rating | 24V | |
| Colour Temperature | 3000K | |
| Typical Luminous Flux | 540 lm | |
| Flexible/Rigid | Rigid | |
| Series | Stanley N6J | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colours White | ||
Voltage Rating 24V | ||
Colour Temperature 3000K | ||
Typical Luminous Flux 540 lm | ||
Flexible/Rigid Rigid | ||
Series Stanley N6J | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
