Intelligent LED Solutions 24V White LED Strip, 3500K Colour Temp
- RS Stock No.:
- 875-0138
- Mfr. Part No.:
- ILS-SL06-QW95-SD111.
- Brand:
- Intelligent LED Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 875-0138
- Mfr. Part No.:
- ILS-SL06-QW95-SD111.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colours | White | |
| Voltage Rating | 24V | |
| Colour Temperature | 3500K | |
| Typical Luminous Flux | 600 lm | |
| Flexible/Rigid | Rigid | |
| Series | Stanley 1N | |
Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colours White | ||
Voltage Rating 24V | ||
Colour Temperature 3500K | ||
Typical Luminous Flux 600 lm | ||
Flexible/Rigid Rigid | ||
Series Stanley 1N | ||
- COO (Country of Origin):
- GB
Stanley 1N LED Strips
This family of rigid LED strips from Intelligent LED Solutions feature six 1N series LEDs from Stanley Electric. The white LEDs come in a wide range of colour temperatures including unique, specialist colours. These colours are ideal for retail and hospitality applications.
The Stanley 1N 6 strips feature standard JST connectors for a simple plug-and-play set up. Suitable applications for these rigid LED strips include; general lighting, decorative lighting, task lighting and shelf lighting.
The Stanley 1N 6 strips feature standard JST connectors for a simple plug-and-play set up. Suitable applications for these rigid LED strips include; general lighting, decorative lighting, task lighting and shelf lighting.
Features of the Stanley 1N 6 Strips:
6 x Stanley 1N series LEDs
Aluminium substrate
Up to 60000 hours lifetime (to 70% original brightness)
Built-in voltage regulation
Up to 5 strips can be linked to create longer chains
24 V power supply required (see datasheet for compatible parts)
6 x Stanley 1N series LEDs
Aluminium substrate
Up to 60000 hours lifetime (to 70% original brightness)
Built-in voltage regulation
Up to 5 strips can be linked to create longer chains
24 V power supply required (see datasheet for compatible parts)
Intelligent LED Solutions LED Modules - Strips
