Intelligent LED Solutions 24V White LED Strip, 2400K Colour Temp

Subtotal (1 unit)*

£21.65

(exc. VAT)

£25.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£21.65

*price indicative

RS Stock No.:
875-0135
Mfr. Part No.:
ILS-SL06-FL85-SD111.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

LED Colours

White

Voltage Rating

24V

Colour Temperature

2400K

Typical Luminous Flux

720 lm

Flexible/Rigid

Rigid

Series

Stanley 1N

Priced to Clear

Yes

COO (Country of Origin):
GB