Lumileds 35V White LED Strip, 3000K Colour Temp

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
873-2496
Mfr. Part No.:
L202-3080033C30000
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Voltage Rating

35V

Colour Temperature

3000K

Typical Luminous Flux

1403 lm

Series

LUXEON MATRIX XR-3535L

COO (Country of Origin):
MY

LUXEON XR-3535L Series LED Array Modules


The LUXEON XR-3535L, from Philips Lumileds, are a family of linear LED arrays mounted onto rigid substrates. They form a part of the LUXEON XR family of fully integrated solutions.
Utilizing LUXEON 3535L LEDs, they offer the quality of light and uniform output required in distributed light source applications. The LUXEON 3535L LEDs also deliver optimized performance alongside efficacy and reliability, making them ideal for indoor and outdoor illumination applications.
LUXEON XR-3535L LED arrays consist of LUXEON 3535L LEDs, a rigid substrate and electrical connectors. They are designed for Zhaga compliant assemblies. A rigid and thermally conductive substrate offers robustness and efficient heat dissipation.
The LUXEON XR-3535L are ready-to-use devices, enabling the user to improve time-to-market. Suitable applications for the LUXEON XR-3535L include troffers and indoor/outdoor linear arrays.

Features of the LUXEON XR-3535L LED arrays:
Fully integrated solution
LUXEON 3535L LEDs
Super CEM3 PCB - thermally conductive and rigid substrate
Designed for Zhaga compliant assemblies
Simple mounting and assembly
CCT: 3000K, 3500K, 4000K (at 80CRI)
152 lm/W @ 1502 lm, 4000K 80CRI