Cree LED White LED Strip, 2700K Colour Temp
- RS Stock No.:
- 810-4210
- Mfr. Part No.:
- LMH020-0850-27G9-00000TW
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-4210
- Mfr. Part No.:
- LMH020-0850-27G9-00000TW
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Colour Temperature | 2700K | |
| Typical Luminous Flux | 850 lm | |
| Series | LMH2 | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Colour Temperature 2700K | ||
Typical Luminous Flux 850 lm | ||
Series LMH2 | ||
- COO (Country of Origin):
- CN
