JKL Components White LED Strip, 6000K Colour Temp, 5m Length

Bulk discount available

Subtotal (1 unit)*

£97.85

(exc. VAT)

£117.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 1£97.85
2 - 4£95.34
5 +£92.96

*price indicative

RS Stock No.:
797-2390
Mfr. Part No.:
ZFS-85020-WR-CW
Brand:
JKL Components
Find similar products by selecting one or more attributes.
Select all

Brand

JKL Components

LED Colours

White

Strip Length

5m

Number of LEDs per Metre

120

Colour Temperature

6000K

IP Rating

IP66

Typical Luminous Flux lm/m

1900lm/m

Flexible/Rigid

Flexible

COO (Country of Origin):
CN