Intelligent LED Solutions Green LED Strip Light
- RS Stock No.:
- 796-1141
- Mfr. Part No.:
- ILE-P501-TRGR-SC201.
- Brand:
- Intelligent LED Solutions
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 796-1141
- Mfr. Part No.:
- ILE-P501-TRGR-SC201.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colours | Green | |
| Series | DURIS P5 Eco1 | |
Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colours Green | ||
Series DURIS P5 Eco1 | ||
DURIS P5 Eco1 LED Arrays
The Duris® P5 Eco1 LED Modules, powered by OSRAM Opto Semiconductors new, low and mid-power Duris® P5 LEDs, are ideal for efficient and homogeneous lighting applications. The compact footprint and wide beam angle is perfect for uniform light distribution. The Duris® P5 Eco1 light sources are constructed on FR4 laminate and incorporate thermal vias to assist in thermal management. As they generate very little heat they have no requirement for any secondary heat sinking. Duris® P5 Eco1 White LED modules are available in a range of correlated colour temperatures from 2700K to 6500K and the range of Colour LED modules includes a short-wavelength (450nm) Deep Blue type.
Each Duris® P5 Eco1 module contains a single Duris® P5 LED high efficacy 120° wide beam angle LED
Multiple Duris® P5 Eco1 modules can be linked together to produce longer chains
More than 50,000 hour operational lifetime to 70% of original brightness
Operating current range 30 to 250mA
Mounting holes using M3 screws allows for easy installation
Size (L x W x H): 20.25x13.70x3.05mm
Secondary lens can be fitted
Multiple Duris® P5 Eco1 modules can be linked together to produce longer chains
More than 50,000 hour operational lifetime to 70% of original brightness
Operating current range 30 to 250mA
Mounting holes using M3 screws allows for easy installation
Size (L x W x H): 20.25x13.70x3.05mm
Secondary lens can be fitted
Applications include General & Decorative Lighting, Task & Spot Lighting, Retail and Entertainment Lighting, Harsh Environment Lighting, Linear Lighting and Hydroponic Lighting.
Intelligent LED Solutions LED Modules - Eco1
