PowerLED 12V White LED Strip Light, 3000K Colour Temp, 5m Length
- RS Stock No.:
- 786-9023
- Mfr. Part No.:
- F8-W3528-12-30-IP20
- Brand:
- PowerLED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-9023
- Mfr. Part No.:
- F8-W3528-12-30-IP20
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| LED Colours | White | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage Rating | 12V | |
| Number of LEDs per Metre | 30 | |
| Colour Temperature | 3000K | |
| IP Rating | IP20 | |
| Flexible/Rigid | Flexible | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
LED Colours White | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage Rating 12V | ||
Number of LEDs per Metre 30 | ||
Colour Temperature 3000K | ||
IP Rating IP20 | ||
Flexible/Rigid Flexible | ||
- COO (Country of Origin):
- CN
