Intelligent LED Solutions White LED Strip, 2700K Colour Temp
- RS Stock No.:
- 773-3491
- Mfr. Part No.:
- ILF-OO17-HWWH-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 773-3491
- Mfr. Part No.:
- ILF-OO17-HWWH-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colours | White | |
| Colour Temperature | 2700K | |
| Typical Luminous Flux | 3740 lm | |
| Series | OSLON Square Powerflood | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colours White | ||
Colour Temperature 2700K | ||
Typical Luminous Flux 3740 lm | ||
Series OSLON Square Powerflood | ||
