Intelligent LED Solutions White LED Strip, 6500K Colour Temp
- RS Stock No.:
- 773-3325
- Mfr. Part No.:
- ILF-ON27-ULWH-SC211.
- Brand:
- Intelligent LED Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 773-3325
- Mfr. Part No.:
- ILF-ON27-ULWH-SC211.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colours | White | |
| Colour Temperature | 6500K | |
| Typical Luminous Flux | 3125 lm | |
| Series | OSLON SSL 80 Powerflood | |
Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colours White | ||
Colour Temperature 6500K | ||
Typical Luminous Flux 3125 lm | ||
Series OSLON SSL 80 Powerflood | ||
OSLON SSL 80 27 LED PowerFlood Arrays
The Oslon+ SSL 80 series of PowerFlood LED arrays, from Intelligent LED Solutions, feature 27 Osram Oslon SSL 80 ThinGan (UX:3) LEDs. Utilising Osrams latest power chip technology they remain efficient when driven at currents of up to 1000mA, additionally a low thermal resistance of 7K/W ensures cool running and a highly efficient product. PowerFlood LED arrays are compact, powerful LED light sources built on aluminium substrates for optimal thermal management and use industry standard connectors for simple Plug and Play connection. Oslon+ SSL 80 series PowerFlood LED arrays are suitable for a wide variety of applications including: General lighting of all types, Down-lighters, Floodlights, Square, double D, etc. fluorescent tube replacement, Domestic lighting, amenity lighting and architectural lighting.
Each Oslon+ 80 27 LED PowerFlood array contains 27 OSLON SSL 80 (UX:3) LEDs
Beam angle: ±40°
LED drive current up to: 1,000mA
Up to 70,000 hour lifetime to 70% of original brightness (L70/B50)
25 LEDs in main light section, 2 in separate section
PowerFlood board size 180x180x7.1max mm (including connectors)
5mm clearance mounting holes allow installation with screws
Connection with JST PH type connectors
See datasheets for suitable heat sinks, power supplies and cables
Beam angle: ±40°
LED drive current up to: 1,000mA
Up to 70,000 hour lifetime to 70% of original brightness (L70/B50)
25 LEDs in main light section, 2 in separate section
PowerFlood board size 180x180x7.1max mm (including connectors)
5mm clearance mounting holes allow installation with screws
Connection with JST PH type connectors
See datasheets for suitable heat sinks, power supplies and cables
Warning
PowerFlood LED arrays will overheat in operation if not attached to a suitable Heat Sink, over heating can cause failure or irreparable damage.
Do not operate PowerFlood LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerFlood LED array to consume current above the specified maximum and cause failure or irreparable damage.
Do not operate PowerFlood LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerFlood LED array to consume current above the specified maximum and cause failure or irreparable damage.
Intelligent LED Solutions LED Modules - Floods
