Intelligent LED Solutions White LED Strip, 6000K Colour Temp
- RS Stock No.:
- 773-2877
- Mfr. Part No.:
- ILS-OO06-ULWH-SD111.
- Brand:
- Intelligent LED Solutions
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 773-2877
- Mfr. Part No.:
- ILS-OO06-ULWH-SD111.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colours | White | |
| Colour Temperature | 6000K | |
| Typical Luminous Flux | 1860 lm | |
| Flexible/Rigid | Rigid | |
| Series | OSLON Square | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colours White | ||
Colour Temperature 6000K | ||
Typical Luminous Flux 1860 lm | ||
Flexible/Rigid Rigid | ||
Series OSLON Square | ||
Priced to Clear Yes | ||
