Intelligent LED Solutions White LED Strip, 5700K Colour Temp
- RS Stock No.:
- 773-2763
- Mfr. Part No.:
- ILR-OO16-STWH-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Image representative of range
Subtotal (1 unit)*
£52.79
(exc. VAT)
£63.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £52.79 |
*price indicative
- RS Stock No.:
- 773-2763
- Mfr. Part No.:
- ILR-OO16-STWH-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colours | White | |
| Colour Temperature | 5700K | |
| Typical Luminous Flux | 4960 lm | |
| Series | OSLON Square PowerCluster | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colours White | ||
Colour Temperature 5700K | ||
Typical Luminous Flux 4960 lm | ||
Series OSLON Square PowerCluster | ||
