simpleLED 12 V White LED Light Engine, 3500K Colour Temp
- RS Stock No.:
- 712-8124
- Mfr. Part No.:
- 05701R888880067CBBH
- Brand:
- simpleLED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 712-8124
- Mfr. Part No.:
- 05701R888880067CBBH
- Brand:
- simpleLED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | simpleLED | |
| LED Colours | White | |
| Voltage Rating | 12 V | |
| Colour Temperature | 3500K | |
| Select all | ||
|---|---|---|
Brand simpleLED | ||
LED Colours White | ||
Voltage Rating 12 V | ||
Colour Temperature 3500K | ||