JKL Components White LED Light Engine, 3500K Colour Temp
- RS Stock No.:
- 705-9986
- Mfr. Part No.:
- ZLF-0310-W1-10-24
- Brand:
- JKL Components
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 705-9986
- Mfr. Part No.:
- ZLF-0310-W1-10-24
- Brand:
- JKL Components
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| LED Colours | White | |
| Colour Temperature | 3500K | |
| Typical Luminous Flux | 150 lm | |
| Series | ZLF | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
LED Colours White | ||
Colour Temperature 3500K | ||
Typical Luminous Flux 150 lm | ||
Series ZLF | ||
