Banner 24V dc LED Strip Light, 569mm Length
- RS Stock No.:
- 197-6837
- Mfr. Part No.:
- WLS27XWGRYB5-0570DS24Q
- Brand:
- Banner
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 197-6837
- Mfr. Part No.:
- WLS27XWGRYB5-0570DS24Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Strip Length | 569mm | |
| Strip Width | 27mm | |
| Voltage Rating | 24V dc | |
| IP Rating | IP66, IP67, IP69K | |
| Series | WLS27 | |
Select all | ||
|---|---|---|
Brand Banner | ||
Strip Length 569mm | ||
Strip Width 27mm | ||
Voltage Rating 24V dc | ||
IP Rating IP66, IP67, IP69K | ||
Series WLS27 | ||
- COO (Country of Origin):
- MX
The Banner WLS27XWGRYB5-0570DS24Q is a multicolour light strip of a WLS27 family. It has a strong aluminium housing and is encased in a shatterproof, UV-stabilized, copolyester shell, making it suitable for harsh indoor and outdoor applications.
5 colours are available in a strip
Protected against reverse polarity and transient voltages
Rated IEC IP66, IEC IP67, and IP69K per DIN 40050-9
Heavy diffused housing option provides uniform light for indication purposes
Protected against reverse polarity and transient voltages
Rated IEC IP66, IEC IP67, and IP69K per DIN 40050-9
Heavy diffused housing option provides uniform light for indication purposes
