JKL Components 12V dc White LED Strip Light, 6000K Colour Temp, 41mm Length
- RS Stock No.:
- 178-3448
- Mfr. Part No.:
- ZM-4110-CW
- Brand:
- JKL Components
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-3448
- Mfr. Part No.:
- ZM-4110-CW
- Brand:
- JKL Components
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| LED Colours | White | |
| Strip Length | 41mm | |
| Strip Width | 10mm | |
| Voltage Rating | 12V dc | |
| Colour Temperature | 6000K | |
| IP Rating | IP67 | |
| LED Pitch | 11mm | |
| Series | ZM | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
LED Colours White | ||
Strip Length 41mm | ||
Strip Width 10mm | ||
Voltage Rating 12V dc | ||
Colour Temperature 6000K | ||
IP Rating IP67 | ||
LED Pitch 11mm | ||
Series ZM | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
VOLTAGE:12V DC
CURRENT:75mA PER MODULE
WATTAGE:0.9W PER MODULE
LED VIEWING ANGLE :160°
PACKAGE:20 PIECES PER STRAND
MOUNTING:ADHESIVE BACKING WITH SCREW MOUNT OPTION
CURRENT:75mA PER MODULE
WATTAGE:0.9W PER MODULE
LED VIEWING ANGLE :160°
PACKAGE:20 PIECES PER STRAND
MOUNTING:ADHESIVE BACKING WITH SCREW MOUNT OPTION
