Osram 23 → 25V White LED Strip Light, 6500K Colour Temp, 6m Length
- RS Stock No.:
- 171-6191
- Mfr. Part No.:
- VF1200S-G3-865-06
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-6191
- Mfr. Part No.:
- VF1200S-G3-865-06
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| LED Colours | White | |
| Strip Length | 6m | |
| Voltage Rating | 23 → 25V | |
| Number of LEDs per Metre | 116 | |
| Colour Temperature | 6500K | |
| IP Rating | IP20 | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 8.62mm | |
| Series | VALUE Flex 1200S | |
| Select all | ||
|---|---|---|
Brand Osram | ||
LED Colours White | ||
Strip Length 6m | ||
Voltage Rating 23 → 25V | ||
Number of LEDs per Metre 116 | ||
Colour Temperature 6500K | ||
IP Rating IP20 | ||
Flexible/Rigid Flexible | ||
LED Pitch 8.62mm | ||
Series VALUE Flex 1200S | ||
- COO (Country of Origin):
- CN
Energy saving low-power flexible LED strip
Pre-wired LED strip, simple and quick plug-and-play installation
Good light output due to homogeneous LED distance and high colour consistency
Easy mounting on many smooth surfaces thanks to self-adhesive tape at the back
Easy installation with optional track system
Easy to cut and reconnect to the reliable SLIMCONNECT system G2
Available with light colour: Warm White, Cool White
Luminous flux: up to 1300 lm/m
High colour consistency: 4 SDCM
Self-cooling
Beam angle per module: 120°
Dimmable with suitable OPTOTRONIC control gears
Energy saving low-power flexible LED strip
Pre-wired LED strip, simple and quick plug-and-play installation
Good light output due to homogeneous LED distance and high colour consistency
Pre-wired LED strip, simple and quick plug-and-play installation
Good light output due to homogeneous LED distance and high colour consistency
Easy mounting on many smooth surfaces thanks to self-adhesive tape at the back
Easy installation with optional track system
Easy to cut and reconnect to the reliable SLIMCONNECT system G2
Available with light colour: Warm White, Cool White
Luminous flux: up to 1300 lm/m
High colour consistency: 4 SDCM
Self-cooling
Beam angle per module: 120°
Dimmable with suitable OPTOTRONIC control gears
Energy saving low-power flexible LED strip
Pre-wired LED strip, simple and quick plug-and-play installation
Good light output due to homogeneous LED distance and high colour consistency
