Intelligent LED Solutions 24V Red LED Strip

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
150-1902
Mfr. Part No.:
IHS-OM06-FRED-SD221.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

LED Colours

Red

Voltage Rating

24V

Flexible/Rigid

Rigid

Series

IHS-OM06

COO (Country of Origin):
GB
At the heart of each Strip are 6 OSLON® SSL 120 LEDs. OSLON® SSL can be driven up to 1500mA while OSRAM’s latest power chip technology remains efficient even at the highest drive currents. A low thermal resistance of 7K/W ensures cool running and a highly efficient product. Simple Plug & Play feature utilising industry standard connectors.

OSLON®120 6 Strips contain OSLON® SSL 120 LEDs with integral 120 degree silicone resin Lenses
Up to 100,000 Hour lifetime to 70% of original brightness
Mounting holes using M3 screws allows easy installation
Size (L x W x H): 300mm x 20mm x 3.85mm
Brightness adjustable by external dimming gear
Single input voltage. Each board has own regulation built-in
Operation with 24VDC Power Supply
Strips can be linked together to produce longer chains
Applications
Horticultural Lighting
Retail and Entertainment Lighting
Decorative Lighting
General Lighting


Intelligent LED Solutions LED Modules - Strips