JKL Components 12V dc White LED Strip, 6000K Colour Temp, 5m Length
- RS Stock No.:
- 146-2886
- Mfr. Part No.:
- ZFS-8500BND-CW
- Brand:
- JKL Components
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-2886
- Mfr. Part No.:
- ZFS-8500BND-CW
- Brand:
- JKL Components
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| LED Colours | White | |
| Strip Length | 5m | |
| Voltage Rating | 12V dc | |
| Number of LEDs per Metre | 60 | |
| Colour Temperature | 6000K | |
| Flexible/Rigid | Flexible | |
| Series | ZFS | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
LED Colours White | ||
Strip Length 5m | ||
Voltage Rating 12V dc | ||
Number of LEDs per Metre 60 | ||
Colour Temperature 6000K | ||
Flexible/Rigid Flexible | ||
Series ZFS | ||
- COO (Country of Origin):
- CN
This bendable LED Flex ribbon can be customized for a variety of installation needs - channel letters, rounded cabinet corners, jagged cove lighting and more. A standard reel is 5 meters long and has 300 LEDs. The Cool White temperature is 6000 K.
