Lumileds 32.85V White LED Strip, 5000K Colour Temp
- RS Stock No.:
- 146-1827
- Mfr. Part No.:
- L2M0-5070003MC3300
- Brand:
- Lumileds
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-1827
- Mfr. Part No.:
- L2M0-5070003MC3300
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Voltage Rating | 32.85V | |
| Colour Temperature | 5000K | |
| Typical Luminous Flux | 3272 lm | |
| Series | LUXEON MATRIX XR-M | |
Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Voltage Rating 32.85V | ||
Colour Temperature 5000K | ||
Typical Luminous Flux 3272 lm | ||
Series LUXEON MATRIX XR-M | ||
- COO (Country of Origin):
- MY
LUXEON XR-M Series LED Array Modules
The LUXEON XR-M series from Lumileds are a family of high power white LED modules. They offer a bright light output with a uniform beam pattern. They feature the LUXEON M LEDs which provide a high quality light output and a high flux density.
These easy-to-use LED arrays utilise a rigid and thermally conductive MCPCB. They house 3, 4 or 5 LEDs and are available with either a strip or a square board. Suitable applications for the LUXEON XR-M modules include; high bay, low bay, street lighting and stadium lighting.
These easy-to-use LED arrays utilise a rigid and thermally conductive MCPCB. They house 3, 4 or 5 LEDs and are available with either a strip or a square board. Suitable applications for the LUXEON XR-M modules include; high bay, low bay, street lighting and stadium lighting.
Features of the LUXEON XR-M LED arrays:
Strip or square MCPCB
3, 4 or 5 LED options
70 CRI
4000, 5000 or 5700 K
1050 mA DC drive capability (LEDs in series)
Secondary optics available
Strip or square MCPCB
3, 4 or 5 LED options
70 CRI
4000, 5000 or 5700 K
1050 mA DC drive capability (LEDs in series)
Secondary optics available
