Ledil CA13177_RITA-WAS, Rita Series LED Reflector

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
892-2829
Mfr. Part No.:
CA13177_RITA-WAS
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Rita

Product Type

LED Reflector

For Use With

Cree MK-R, Cree XB-D, Cree XM-L, Cree XM-L2, Cree XP-E, Cree XP-G, Cree XP-G2, Cree XP-L, Cree XT-E, Lumileds LUXEON A, Lumileds LUXEON H50-2, Lumileds LUXEON M, Lumileds LUXEON MZ, Lumileds LUXEON T, Lumileds LUXEON TX, Nichia NS9x383, OSRAM OSLON Square

Dimensions

60.3 x 17.3mm

Diameter

60.3mm

Height

17.3mm

Beam Angle

Asymmetric

COO (Country of Origin):
CN

LEDiL RITA Series LED Reflectors


The RITA series from LEDiL, are a family of LED reflectors with a unique shape and asymmetric beam pattern. Designed for wall washing applications the RITA reflectors are available in two option RITA-A and RITA-WAS. There is also the –RZ version which has been designed for colour mixing with RGBW LEDs.
Made using a hyper reflective PC, the RITA reflectors offer a soft light distribution with good efficiency.
RITA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

Note

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.


LEDiL Reflectors