Ledil C13555_BRIDGET-W-UNI, Bridget Series LED Reflector
- RS Stock No.:
- 891-0696
- Distrelec Article No.:
- 304-44-527
- Mfr. Part No.:
- C13555_BRIDGET-W-UNI
- Brand:
- Ledil
Subtotal (1 pack of 4 units)*
£10.68
(exc. VAT)
£12.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | £2.67 | £10.68 |
*price indicative
- RS Stock No.:
- 891-0696
- Distrelec Article No.:
- 304-44-527
- Mfr. Part No.:
- C13555_BRIDGET-W-UNI
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Product Type | LED Reflector | |
| Series | Bridget | |
| Fixing Method | Glue | |
| For Use With | Mini Zenigata (GW5BM) (Sharp), Soleriq P9 (Osram), CXM-9 (Luminus), CLU700 (Citisen), CXA/B 15xx (Cree), BXRA ES Star (Bridgelux), CLL02x/CLU024 (Citisen) | |
| Style | Hexagonal | |
| Diameter | 22.6 mm | |
| Reflector Material | Aluminium Coated Polycarbonate | |
| Height | 12.8mm | |
| Standards/Approvals | RoHS, DIN ISO 2768-2, DIN ISO 2768-1 | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Product Type LED Reflector | ||
Series Bridget | ||
Fixing Method Glue | ||
For Use With Mini Zenigata (GW5BM) (Sharp), Soleriq P9 (Osram), CXM-9 (Luminus), CLU700 (Citisen), CXA/B 15xx (Cree), BXRA ES Star (Bridgelux), CLL02x/CLU024 (Citisen) | ||
Style Hexagonal | ||
Diameter 22.6 mm | ||
Reflector Material Aluminium Coated Polycarbonate | ||
Height 12.8mm | ||
Standards/Approvals RoHS, DIN ISO 2768-2, DIN ISO 2768-1 | ||
- COO (Country of Origin):
- CN
LEDiL BRIDGET / LILY / CINDY Series LED Reflectors
The BRIDGET, LILY and CINDY series from LEDiL, are a family of LED reflectors with a 22.6 mm diameter. They have a hexagonal shape with a round beam. This range of reflectors offer a variety of beam angles from spot to wide, whilst maintaining a uniform output.
Made using aluminium coated PC, the BRIDGET, LILY and CINDY reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.
BRIDGET, LILY and CINDY reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Reflectors
Related links
- Ledil C13557_BRIDGET-S-UNI, Bridget Series LED Reflector
- Ledil C13556_BRIDGET-M-UNI, Bridget Series LED Reflector
- Ledil C12599_LENINA-W, Lenina Series LED Reflector
- Ledil CA10715_Boom-S, Boom Series LED Reflector
- Ledil C11553_Barbara-W, Barbara Series LED Reflector
- Ledil F13663_ANGELA-M-B, Angela Series LED Reflector
- Ledil F15560_MIRELLA-G2-W, Mirella Series LED Reflector
- Ledil CA10930_Boom-M, Boom Series LED Reflector
