Ledil F13380_ANGELA-M, Angela Series LED Reflector 15 °
- RS Stock No.:
- 889-2399
- Mfr. Part No.:
- F13380_ANGELA-M
- Brand:
- Ledil
Subtotal (1 unit)*
£8.37
(exc. VAT)
£10.04
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 19 June 2026
Units | Per unit |
|---|---|
| 1 - 4 | £8.37 |
| 5 - 9 | £7.95 |
| 10 - 24 | £7.59 |
| 25 - 49 | £6.63 |
| 50 + | £6.29 |
*price indicative
- RS Stock No.:
- 889-2399
- Mfr. Part No.:
- F13380_ANGELA-M
- Brand:
- Ledil
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Angela | |
| Product Type | LED Reflector | |
| Fixing Method | Socket | |
| For Use With | Luminus CXM-14, OSRAM SOLERIQ S19, OSRAM PrevaLED Core AC (LEP-800), Citisen CLU720, OSRAM PrevaLED Core Z3 LES23, Cree CXA3590, Cree CXB3590, Citisen CLL03x/CLU034, OSRAM PrevaLED Core Z3 LES19, OSRAM SOLERIQ S13, Nichia L060B, Nichia L024Z, OSRAM PrevaLED Core Z3 LES9, Nichia J108B, Nichia J216A, Nichia J048Z, OSRAM SOLERIQ P13, OSRAM PrevaLED Core Z4 LES19, Samsung LC026B/LC040B, Lumileds LUXEON CoB 1204/1205, OSRAM PrevaLED Core AC (LEP-2000), Nichia L121A, Lumileds LUXEON CoB 1208, Nichia J130B | |
| Style | Round | |
| Diameter | 119.5mm | |
| Reflector Material | Aluminium Coated Polycarbonate | |
| Height | 74.5mm | |
| Standards/Approvals | DIN ISO 2768-2, DIN ISO 2768-1 | |
| Beam Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Angela | ||
Product Type LED Reflector | ||
Fixing Method Socket | ||
For Use With Luminus CXM-14, OSRAM SOLERIQ S19, OSRAM PrevaLED Core AC (LEP-800), Citisen CLU720, OSRAM PrevaLED Core Z3 LES23, Cree CXA3590, Cree CXB3590, Citisen CLL03x/CLU034, OSRAM PrevaLED Core Z3 LES19, OSRAM SOLERIQ S13, Nichia L060B, Nichia L024Z, OSRAM PrevaLED Core Z3 LES9, Nichia J108B, Nichia J216A, Nichia J048Z, OSRAM SOLERIQ P13, OSRAM PrevaLED Core Z4 LES19, Samsung LC026B/LC040B, Lumileds LUXEON CoB 1204/1205, OSRAM PrevaLED Core AC (LEP-2000), Nichia L121A, Lumileds LUXEON CoB 1208, Nichia J130B | ||
Style Round | ||
Diameter 119.5mm | ||
Reflector Material Aluminium Coated Polycarbonate | ||
Height 74.5mm | ||
Standards/Approvals DIN ISO 2768-2, DIN ISO 2768-1 | ||
Beam Angle 15° | ||
- COO (Country of Origin):
- FI
LEDiL ANGELA / ANGELINA Series LED Reflectors
LEDiL Reflectors
Note
Related links
- Ledil F13662_ANGELA-S-B, Angela Series LED Reflector 9 °
- Ledil F13381_ANGELA-W, Angela Series LED Reflector 33 °
- Ledil F13663_ANGELA-M-B, Angela Series LED Reflector 16 °
- Ledil F13840_ANGELA-XW, Angela Series LED Reflector 72 °
- Ledil F13379_ANGELA-S, Angela Series LED Reflector 9 °
- Ledil, ALISE-70 Series LED Reflector 15 °
- Ledil, ALISE-110 Series LED Reflector 15 °
- Ledil, VIOLETTA-S Series LED Reflector 15 ° Spot Beam
