Ledil, Lena Series LED Reflector

Subtotal (1 unit)*

£8.02

(exc. VAT)

£9.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 153 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.02

*price indicative

RS Stock No.:
889-2387
Distrelec Article No.:
301-71-333
Mfr. Part No.:
C13101_LENA-X-WAS
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Lena

Product Type

LED Reflector

Fixing Method

Glue

For Use With

Cree CXA30, Cree CXB30, OSRAM SOLERIQ P13

Style

Round

Reflector Material

Aluminium Coated Polycarbonate

Diameter

111mm

Height

37mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN

LEDiL LENA Series LED Reflectors


The LENA series of LED reflector assemblies from LEDil, provide uniform light from a single LED light source. The LENA reflector assemblies form part of a larger system that provides a wide variety of possibilities. A LENA adaptor base can be clipped onto the reflector allows them to be screwed onto the PCB. There is also a range of different LENA bases that can be used with the reflector assemblies.

Made using aluminium coated PC, the LENA reflectors can operate to high temperatures. Some reflector assemblies also include a sub-lens for a diffused beam pattern.

LENA LED reflectors are ideal for applications requiring directional light including: replacement of halogen and incandescent lamps and spotlights for use in retail lighting, office lighting, restaurant lighting and museums.

LEDiL Reflectors


Related links