Ledil C13086_MIRELLA-50-M-PF, Mirella Series LED Reflector
- RS Stock No.:
- 889-2087
- Mfr. Part No.:
- C13086_MIRELLA-50-M-PF
- Brand:
- Ledil
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 889-2087
- Mfr. Part No.:
- C13086_MIRELLA-50-M-PF
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Mirella | |
| Product Type | LED Reflector | |
| For Use With | Cree CXA1816, Cree CXA1820, Cree CXA1850, Cree CXB1816, Cree CXB1820, Lumileds LUXEON CoB 1202, Lumileds LUXEON CoB 1203, Nichia L024Z, Nichia L060B, Nichia L121A, Nichia NFCxL036B, Nichia NSBxL066A | |
| Dimensions | 49.9 (Dia.) x 24mm | |
| Diameter | 49.9mm | |
| Height | 24mm | |
| Beam Angle | 31° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Mirella | ||
Product Type LED Reflector | ||
For Use With Cree CXA1816, Cree CXA1820, Cree CXA1850, Cree CXB1816, Cree CXB1820, Lumileds LUXEON CoB 1202, Lumileds LUXEON CoB 1203, Nichia L024Z, Nichia L060B, Nichia L121A, Nichia NFCxL036B, Nichia NSBxL066A | ||
Dimensions 49.9 (Dia.) x 24mm | ||
Diameter 49.9mm | ||
Height 24mm | ||
Beam Angle 31° | ||
- COO (Country of Origin):
- CN
Related links
- Ledil C13806_MIRELLA-XW-PF, Mirella Series LED Reflector
- Ledil C13087_MIRELLA-50-W-PF, Mirella Series LED Reflector 43 °
- Ledil C13085_MIRELLA-50-S-PF, Mirella Series LED Reflector 25 °
- Ledil, Mirella Series LED Reflector 46 °
- Ledil, Mirella Series LED Reflector 20 °
- Ledil C12478_MIRELLA-50-W, Mirella Series LED Reflector 46 °
- Ledil C12476_MIRELLA-50-S, Mirella Series LED Reflector 20 °
- Ledil F16002_MIRELLA-G2-WW, Mirella Series LED Reflector 46 °
