Ledil C17248_ELLA-30-W, ELLA Series LED Reflector

Unavailable
RS will no longer stock this product.
RS Stock No.:
210-8323
Mfr. Part No.:
C17248_ELLA-30-W
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

ELLA

Product Type

LED Reflector

For Use With

DURIS S8, LUXEON 5050 Square LES, NFMW48xA, XHP35.2, XHP35 HD, XP-L2

Dimensions

Ø 29.6 x 17.2mm

Beam Angle

38°

COO (Country of Origin):
CN
The Ledil ELLA series reflector is made of HTPC material and has HMDS coating. It has a ∼38° wide beam angle.

Colour is Metal
Dimensions is Ø29.6mm
Height is 17.2mm