Ledil, ALISE-70 Series LED Reflector 60 °

Bulk discount available

Subtotal (1 pack of 2 units)*

£6.91

(exc. VAT)

£8.292

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8£3.455£6.91
10 - 18£3.29£6.58
20 +£3.14£6.28

*price indicative

RS Stock No.:
201-7692
Mfr. Part No.:
C16906_ALISE-70-WW
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

ALISE-70

Product Type

LED Reflector

Fixing Method

Socket

For Use With

Bridgelux, Citizen, COB LED, Lumileds, Samsung

Reflector Material

Aluminium

Diameter

70mm

Height

42mm

Standards/Approvals

RoHS

Beam Angle

60°

COO (Country of Origin):
CN
The Ledil LED reflector having 60° wide beam angle. It is made up of aluminium. The reflector has 70 mm outer diameter.

It has anodized coating

Available in metal colour

It is RoHS compliant

Related links