Ledil C16905_ALISE-70-W, ALISE-50 Series LED Reflector 36 °
- RS Stock No.:
- 201-7688
- Mfr. Part No.:
- C16905_ALISE-70-W
- Brand:
- Ledil
Bulk discount available
Subtotal (1 box of 25 units)*
£62.62
(exc. VAT)
£75.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 3 | £62.62 | £2.505 |
| 4 - 9 | £53.98 | £2.159 |
| 10 - 19 | £48.91 | £1.956 |
| 20 + | £44.09 | £1.764 |
*price indicative
- RS Stock No.:
- 201-7688
- Mfr. Part No.:
- C16905_ALISE-70-W
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | ALISE-50 | |
| Product Type | LED Reflector | |
| Fixing Method | Socket | |
| For Use With | Bridgelux, Citizen, COB LED, Cree, Lumileds | |
| Diameter | 70 mm | |
| Reflector Material | Aluminium | |
| Height | 42mm | |
| Standards/Approvals | RoHS | |
| Beam Angle | 36° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series ALISE-50 | ||
Product Type LED Reflector | ||
Fixing Method Socket | ||
For Use With Bridgelux, Citizen, COB LED, Cree, Lumileds | ||
Diameter 70 mm | ||
Reflector Material Aluminium | ||
Height 42mm | ||
Standards/Approvals RoHS | ||
Beam Angle 36° | ||
- COO (Country of Origin):
- CN
The Ledil LED reflector having 15° spot beam angle. It is made up of aluminium. The reflector has 50 mm outer diameter.
It has anodized coating
Available in metal colour
It is RoHS compliant
Related links
- Ledil, ALISE-50 Series LED Reflector 36 °
- Ledil, ALISE-50 Series LED Reflector 24 °
- Ledil C16904_ALISE-70-M, ALISE-50 Series LED Reflector 24 °
- Ledil C16909_ALISE-50-W, ALISE-70 Series LED Reflector 36 °
- Ledil C16901_ALISE-110-W, ALISE-70 Series LED Reflector 36 °
- Ledil, ALISE-50 Series LED Reflector 15 °
- Ledil C16907_ALISE-50-S, ALISE-50 Series LED Reflector 15 °
- Ledil, ALISE-70 Series LED Reflector 36 °
