Ledil C16899_ALISE-110-S, ALISE-110 Series LED Reflector 15 °
- RS Stock No.:
- 201-7676
- Mfr. Part No.:
- C16899_ALISE-110-S
- Brand:
- Ledil
Bulk discount available
Subtotal (1 box of 25 units)*
£76.99
(exc. VAT)
£92.39
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 3 | £76.99 | £3.08 |
| 4 - 9 | £70.60 | £2.824 |
| 10 - 19 | £65.14 | £2.606 |
| 20 + | £59.67 | £2.387 |
*price indicative
- RS Stock No.:
- 201-7676
- Mfr. Part No.:
- C16899_ALISE-110-S
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | ALISE-110 | |
| Product Type | LED Reflector | |
| Fixing Method | Socket | |
| For Use With | Bridgelux, Citizen, COB LED, Cree, Samsung | |
| Reflector Material | Aluminium | |
| Diameter | 110mm | |
| Height | 65mm | |
| Standards/Approvals | RoHS | |
| Beam Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series ALISE-110 | ||
Product Type LED Reflector | ||
Fixing Method Socket | ||
For Use With Bridgelux, Citizen, COB LED, Cree, Samsung | ||
Reflector Material Aluminium | ||
Diameter 110mm | ||
Height 65mm | ||
Standards/Approvals RoHS | ||
Beam Angle 15° | ||
- COO (Country of Origin):
- CN
The Ledil LED reflector having 60° wide beam angle. It is made up of aluminium.
It has anodized coating
Available in metal colour
It is RoHS compliant
Related links
- Ledil, ALISE-110 Series LED Reflector 15 °
- Ledil C16903_ALISE-70-S, ALISE-70 Series LED Reflector 15 °
- Ledil C16907_ALISE-50-S, ALISE-50 Series LED Reflector 15 °
- Ledil, ALISE-70 Series LED Reflector 15 °
- Ledil, ALISE-50 Series LED Reflector 15 °
- Ledil, ALISE-110 Series LED Reflector 60 °
- Ledil C16902_ALISE-110-WW, ALISE-110 Series LED Reflector 60 °
- Ledil C16908_ALISE-50-M, ALISE-110 Series LED Reflector 24 °
