Ledil F14739_BROOKE-G2-M, Brooke Series LED Reflector 15 °
- RS Stock No.:
- 174-1247
- Mfr. Part No.:
- F14739_BROOKE-G2-M
- Brand:
- Ledil
Bulk discount available
Subtotal (1 pack of 2 units)*
£5.03
(exc. VAT)
£6.036
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £2.515 | £5.03 |
| 10 - 18 | £2.075 | £4.15 |
| 20 - 48 | £1.97 | £3.94 |
| 50 - 98 | £1.87 | £3.74 |
| 100 + | £1.665 | £3.33 |
*price indicative
- RS Stock No.:
- 174-1247
- Mfr. Part No.:
- F14739_BROOKE-G2-M
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Product Type | LED Reflector | |
| Series | Brooke | |
| Fixing Method | Socket | |
| For Use With | V8 Gen6 | |
| Style | Round | |
| Diameter | 45mm | |
| Reflector Material | Metal | |
| Height | 19.7mm | |
| Standards/Approvals | DIN ISO 2768-2, DIN ISO 2768-1 | |
| Beam Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Product Type LED Reflector | ||
Series Brooke | ||
Fixing Method Socket | ||
For Use With V8 Gen6 | ||
Style Round | ||
Diameter 45mm | ||
Reflector Material Metal | ||
Height 19.7mm | ||
Standards/Approvals DIN ISO 2768-2, DIN ISO 2768-1 | ||
Beam Angle 15° | ||
- COO (Country of Origin):
- FI
Product series especially designed & optimized for V8 Gen6 series of LEDs.
Special care taken to make light distribution as uniform as possible.
Related links
- Ledil F13380_ANGELA-M, Angela Series LED Reflector 15 °
- Ledil F15559_MIRELLA-G2-M, Mirella Series LED Reflector 25 °
- Ledil F16364_BARBARA-G2-M, Barbara Series LED Reflector 25 °
- Ledil, G2-ROSE-UV Series 1-Way LED Lens 14 ° Spot Diffused Beam
- Ledil F14686_G2-ROSE-UV-M, G2-ROSE-UV Series 1-Way LED Lens 14 ° Spot Diffused Beam
- Ledil CN13741_GERI-RZ 15 �
- Ledil C17246_ELLA-30-S, ELLA Series LED Reflector 15 °
- Ledil CP17596_TINA-SC-O 1-Way 35�, 15�
