Ledil CA12957_BOOM-XW, Boom Series LED Reflector

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-7698
Mfr. Part No.:
CA12957_BOOM-XW
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Boom

For Use With

Cree MC-E

Dimensions

22.2 (Dia.) x 13.7mm

Diameter

22.2mm

Height

13.7mm

Beam Angle

70°

COO (Country of Origin):
CN