Ledil C11396_TYRA-W, Tyra Series LED Reflector
- RS Stock No.:
- 168-7346
- Mfr. Part No.:
- C11396_TYRA-W
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-7346
- Mfr. Part No.:
- C11396_TYRA-W
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Tyra | |
Product Type | LED Reflector | |
For Use With | Cree MP-L Series LEDs | |
Dimensions | 40 (Dia.) x 23.1mm | |
Diameter | 40mm | |
Height | 23.1mm | |
Beam Angle | 52° | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Tyra | ||
Product Type LED Reflector | ||
For Use With Cree MP-L Series LEDs | ||
Dimensions 40 (Dia.) x 23.1mm | ||
Diameter 40mm | ||
Height 23.1mm | ||
Beam Angle 52° | ||
- COO (Country of Origin):
- CN
LEDiL TYRA Series LED Reflectors
The TYRA series from LEDiL, are a family of LED reflectors with a 40 mm diameter. These round reflectors come with a range of different beam emission angles, from spot to wide angle.
Made using aluminium coated PC, the TYRA reflectors can operate to high temperatures. They can be fastened down using a socket.
TYRA reflectors have been designed and optimised for use with Cree MP-L LEDs. However due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using aluminium coated PC, the TYRA reflectors can operate to high temperatures. They can be fastened down using a socket.
TYRA reflectors have been designed and optimised for use with Cree MP-L LEDs. However due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Reflectors