Philips Lighting E14 LED Reflector Bulb 2.9 W(40W) 2700K, Warm White

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
124-4340
Mfr. Part No.:
929001235902
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Base

E14

Wattage

2.9 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

40W

Series

CorePro

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

230 lm

Length

81 mm

Diameter

51mm

Life Hours

15000h

Current Rating

27 mA

COO (Country of Origin):
CN

Philips CorePro LEDspot MV R50


The Philips CorePro LEDspots are a direct replacement for NR60 reflector bulb with a small (E14) screw cap. The LED reflector bulb delivers huge energy savings and minimises the maintenance cost compared to halogen bulbs with 15000 lifetime hours. The light omitted from the bulb creates a warm accent beam, with high colour rendering for vivid colours.

Features and Benefits


R50 bulb shape
E14 screw cap
Halogen replacement
Warm White accent beam
15000 lifetime hours
36° beam angle