RS PRO 40 W Square Ceiling Light, Daylight, L 595 mm W 595 mm
- RS Stock No.:
- 893-6913
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-6913
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Type | LED | |
| Length | 595 mm | |
| Width | 595 mm | |
| Depth | 9 mm | |
| Lamp Shape | Square | |
| Colour Tone | Daylight | |
| Colour Temperature | 6200 K, 6800K | |
| Wattage | 40 W | |
| Voltage Rating | 27 → 42 V dc | |
| Standards Met | CE, GS, RoHS, TUV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Type LED | ||
Length 595 mm | ||
Width 595 mm | ||
Depth 9 mm | ||
Lamp Shape Square | ||
Colour Tone Daylight | ||
Colour Temperature 6200 K, 6800K | ||
Wattage 40 W | ||
Voltage Rating 27 → 42 V dc | ||
Standards Met CE, GS, RoHS, TUV | ||
- COO (Country of Origin):
- TW
RS Recessed LED Panel
The RS LED panel offers an economical alternative to traditional recessed modular luminaries. This LED light panel provides a bright evenly distributed illumination, offering at the same time great energy savings and reduced maintenance compared to traditional ceiling light fittings. The RS LED recessed luminaire is very easy to install and maintain. LED lights give the benefit of long life and instant on full brightness. The LED panel is ideal for commercial buildings, especially for reception areas, conference rooms and other public area illumination applications.
High efficiency
Protection Class I – IP40
Colour temperature: 6200K to 6800K (cool daylight)
30000 hrs lifetime
Body material aluminium
Diffuser material PMMA
Protection Class I – IP40
Colour temperature: 6200K to 6800K (cool daylight)
30000 hrs lifetime
Body material aluminium
Diffuser material PMMA
Approvals
TUV, UL, cUL, SAA, ENEC, FCC, CE, PSE

