GE 50 W Square Ceiling Light, Cool White, L 595 mm W 595 mm
- RS Stock No.:
- 798-2114
- Mfr. Part No.:
- 66505
- Brand:
- GE
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 798-2114
- Mfr. Part No.:
- 66505
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Lamp Type | LED | |
| Length | 595 mm | |
| Width | 595 mm | |
| Depth | 64 mm | |
| Lamp Shape | Square | |
| Colour Tone | Cool White | |
| Colour Temperature | 4000K | |
| Wattage | 50 W | |
| Voltage Rating | 120 → 277 V | |
| Select all | ||
|---|---|---|
Brand GE | ||
Lamp Type LED | ||
Length 595 mm | ||
Width 595 mm | ||
Depth 64 mm | ||
Lamp Shape Square | ||
Colour Tone Cool White | ||
Colour Temperature 4000K | ||
Wattage 50 W | ||
Voltage Rating 120 → 277 V | ||
- COO (Country of Origin):
- HU
