Ansell Lighting 28 W Square LED Panel Light, Warm White, L 600 W 600

RS Stock No.:
269-7494
Mfr. Part No.:
APAC1/60/1/WW
Brand:
4lite UK
Find similar products by selecting one or more attributes.
Select all

Brand

4lite UK

Lamp Type

LED

Length

600

Luminosity

3200 lm

Width

600

Lamp Shape

Square

Colour Tone

Warm White

Wattage

28 W

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Ansell pace backlit warm white LED panel has slim line design which allows for installation into shallow ceiling voids. It is suitable for education, commercial and ancillary area applications.

TPb as standard
Self-test panel pod and sensor pod compatible