LEDVANCE 36 W Squared LED Panel Light, Cool White, L 600 mm W 600 mm
- RS Stock No.:
- 201-9715
- Mfr. Part No.:
- 4058118142200
- Brand:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-9715
- Mfr. Part No.:
- 4058118142200
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | LED | |
| Length | 600 mm | |
| Width | 600 mm | |
| Luminosity | 3600 lm | |
| Depth | 35 mm | |
| Lamp Shape | Squared | |
| Colour Tone | Cool White | |
| Colour Temperature | 4000K | |
| Wattage | 36 W | |
| Voltage Rating | 220 → 240 V ac | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type LED | ||
Length 600 mm | ||
Width 600 mm | ||
Luminosity 3600 lm | ||
Depth 35 mm | ||
Lamp Shape Squared | ||
Colour Tone Cool White | ||
Colour Temperature 4000K | ||
Wattage 36 W | ||
Voltage Rating 220 → 240 V ac | ||
- COO (Country of Origin):
- CN
The LEDVANCE square recessed panel luminaires with low glare is suitable for recessed ceiling systems with grid size of 600mm x 600mm. It has the colour temperature of 4000K of cool white light colour tone, which will ensure your environment is a pleasant atmosphere.
Good glare reduction (UGR < 19)
Direct replacement for luminaires with fluorescent lamps
Low flicker light thanks to special electronic control gear
Energy savings thanks to system efficacy of up to 100lm/W
External driver for extended flexibility and easy installation
Direct replacement for luminaires with fluorescent lamps
Low flicker light thanks to special electronic control gear
Energy savings thanks to system efficacy of up to 100lm/W
External driver for extended flexibility and easy installation

