Philips Lighting 41 W Square Ceiling Light, Cool White, L 597 mm W 597 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-7944
Mfr. Part No.:
910503910128
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Type

LED

Length

597 mm

Width

597 mm

Depth

42 mm

Lamp Shape

Square

Colour Tone

Cool White

Colour Temperature

4000K

Wattage

41 W

Voltage Rating

240 V

IP Rating

IP20

COO (Country of Origin):
CN