Ledil CA11360_LAURA-D, Laura Series Lens Assembly, 13 ° Diffused Beam

Discontinued
RS Stock No.:
724-0703
Mfr. Part No.:
CA11360_LAURA-D
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Laura

Emission Pattern

Diffused

Viewing Angle

13 °

Dimensions

21.6 x 21.6 x 13.1mm

Clear or Diffused

Diffused

Height

13.1mm

Kit Contents

Lens, Lens Holder

Length

21.6mm

Width

21.6mm

COO (Country of Origin):
CN

LEDiL LAURA Series LED Lenses


The LAURA series from LEDil, are a family of square LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval beam option. LAURA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LAURA lenses offer a high UV and temperature resistance.
LAURA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

Note

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.


LEDiL Single LED Lenses