Ledil FP16561_LISA3-WW-PIN, Lisa Series LED Optic & Holder Kit, 45 ° Wide Beam
- RS Stock No.:
- 186-2407
- Mfr. Part No.:
- FP16561_LISA3-WW-PIN
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-2407
- Mfr. Part No.:
- FP16561_LISA3-WW-PIN
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Lisa | |
Product Type | LED Lens & Holder | |
Emission Pattern | Wide | |
Viewing Angle | 45 ° | |
Dimensions | 10 Dia. x 6.65mm | |
Clear or Diffused | Clear | |
Diameter | 10mm | |
Height | 6.65mm | |
Lens Structure | Round | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Lisa | ||
Product Type LED Lens & Holder | ||
Emission Pattern Wide | ||
Viewing Angle 45 ° | ||
Dimensions 10 Dia. x 6.65mm | ||
Clear or Diffused Clear | ||
Diameter 10mm | ||
Height 6.65mm | ||
Lens Structure Round | ||
Miniature TIR-lenses for jewellery shops, reading lights, torches and head lamps. LISA series of lenses, measuring less than 10 mm in diameter and less than 7 mm tall, achieves up to 90 % light transmission efficiency through superior design and materials. Each lens is mounted in a molded polycarbonate (PC) housing and attaches to the PCB by means of locating pins or optional mounting clips and is built to maintain its physical integrity over the usable life of the luminaire.
∼45° wide beam with location pin installation