Ledil CA12055_EVA-S, Eva Series Lens Assembly, 13 ° Spot Beam

Subtotal (1 tray of 45 units)*

£141.84

(exc. VAT)

£170.19

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Tray*
45 +£3.152£141.84

*price indicative

RS Stock No.:
168-6950
Mfr. Part No.:
CA12055_EVA-S
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Eva

Emission Pattern

Spot

Viewing Angle

13 °

Dimensions

37.7 (Dia.) x 17.19mm

Clear or Diffused

Clear

Diameter

37.7mm

Height

17.19mm

Kit Contents

Holder, Lens

COO (Country of Origin):
CN

LEDiL EVA Series LED Lenses


The EVA series from LEDil, are a family of round LED lenses. There are two types of lens within the EVA family, one with a black PC holder and one without. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. EVA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the EVA lenses offer a high UV and temperature resistance.
EVA lenses have been designed and optimised for use with a variety of other LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

Note

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.


LEDiL Single LED Lenses