Ledil FCN11257_LO1-RS, Leila Series Lens Assembly
- RS Stock No.:
- 168-6732
- Mfr. Part No.:
- FCN11257_LO1-RS
- Brand:
- Ledil
Subtotal (1 box of 96 units)*
£147.36
(exc. VAT)
£176.832
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Box* |
---|---|---|
96 + | £1.535 | £147.36 |
*price indicative
- RS Stock No.:
- 168-6732
- Mfr. Part No.:
- FCN11257_LO1-RS
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Leila | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Leila | ||
- COO (Country of Origin):
- FI
LEDiL LEILA Series LED Lenses
The LEILA series from LEDil, are a family of round LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval and rectangular beam option. LEILA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LEILA lenses offer a high UV and temperature resistance.
LEILA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the LEILA lenses offer a high UV and temperature resistance.
LEILA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses