VCC 5.08mm Diameter LED Spacer for use with PCB Mount LED
- RS Stock No.:
- 890-9504
- Mfr. Part No.:
- STD220BLK
- Brand:
- VCC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-9504
- Mfr. Part No.:
- STD220BLK
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Diameter | 5.08mm | |
| LED Holder Type | LED Spacer | |
| For Use With | PCB Mount LED | |
| Mounting Type | PCB | |
| Series | STD | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Diameter 5.08mm | ||
LED Holder Type LED Spacer | ||
For Use With PCB Mount LED | ||
Mounting Type PCB | ||
Series STD | ||
- COO (Country of Origin):
- US
Bi /Tri Lead LED Standoff Assembly
A range of Bi /Tri lead stand-off assemblies from VCC. These black thermoplastic standoff's keeps the LED in a vertical position eliminating tilting. The barrier separate the lead to prevent shorting while retention tabs hold the leads in position. Available in various lengths.
Standards
UL 94 V-0
LED Mounting Hardware - VCC
