Dialight OPK21003, OPK Series LED Lens
- RS Stock No.:
- 890-8303
- Mfr. Part No.:
- OPK21003
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-8303
- Mfr. Part No.:
- OPK21003
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Series | OPK | |
| For Use With | LUXEON I, LUXEON III, LUXEON IV, LUXEON K2 | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Series OPK | ||
For Use With LUXEON I, LUXEON III, LUXEON IV, LUXEON K2 | ||
- COO (Country of Origin):
- US
LUXEON 20mm Lenses
A professional range of 20mm LUXEON snap-in optics from Dialight.
Available in spot, medium, wide and oval lenses
Snap-in optics
Greater than 85% efficiency
Lenses are optical grade PMMA acrylic
Snap-in optics
Greater than 85% efficiency
Lenses are optical grade PMMA acrylic
Dialight Lumidrives LED Lenses
