VCC 5.08mm Diameter LED Spacer for use with PCB Mount LED

Unavailable
RS will no longer stock this product.
RS Stock No.:
890-5978
Mfr. Part No.:
STD500BLK03
Brand:
VCC
Find similar products by selecting one or more attributes.
Select all

Brand

VCC

LED Holder Type

LED Spacer

Diameter

5.08mm

For Use With

PCB Mount LED

Mounting Type

PCB

Series

STD

COO (Country of Origin):
US

Bi /Tri Lead LED Standoff Assembly


A range of Bi /Tri lead stand-off assemblies from VCC. These black thermoplastic standoff's keeps the LED in a vertical position eliminating tilting. The barrier separate the lead to prevent shorting while retention tabs hold the leads in position. Available in various lengths.

Standards

UL 94 V-0


LED Mounting Hardware - VCC