Lumileds 33.25V White LED Strip, 4000K Colour Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
918-1256
Mfr. Part No.:
L2T0-4070012M00000
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Voltage Rating

33.25V

Colour Temperature

4000K

Typical Luminous Flux

3221 lm

Series

LUXEON MATRIX XR-TX

COO (Country of Origin):
MY

LUXEON XR-TX Series LED Array Modules


The LUXEON XR-TX series from Lumileds are a family of rigid LED modules. They are ideal for applications that require efficient, high-performance LEDs on a robust module. The LUXEON XR-TX boards feature twelve LUXEON TX LEDs mounted onto an MCPCB with electrical connectors.
The LUXEON TX LEDs are high quality LEDs offering excellent efficacy. These LEDs enable tight beam control and a high light output for directional light applications.
LUXEON XR-TX modules are also compatible with other standard lenses and heat sinks. Suitable applications for the LUXEON XR-TX LED modules include; architectural lightings, high bay, low bay, street lighting and tunnel lighting.

Features of the LUXEON XR-TX modules:
Rigid MCPCB
12 x LUXEON TX LEDs
High efficacy
Range of CCT options
70 CRI