PLP5-2-2.5MM-S Bivar, Panel Mount LED Light Pipe, Black Round Lens
- RS Stock No.:
- 916-8956
- Mfr. Part No.:
- PLP5-2-2.5MM-S
- Brand:
- Bivar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 916-8956
- Mfr. Part No.:
- PLP5-2-2.5MM-S
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Orientation | Straight | |
| Length | 2.5mm | |
| Dimensions | 5 (Dia.) x 2.5mm | |
| Mounting Type | Panel Mount | |
| Lens Shape | Round | |
| Number of Ways | 1 | |
| Rows | 1 | |
| Columns | 1 | |
| LED Included | No | |
| Lens Colour | Black | |
| Outer Diameter | 5mm | |
| Inner Diameter | 3.9mm | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | PLP5 | |
Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Orientation Straight | ||
Length 2.5mm | ||
Dimensions 5 (Dia.) x 2.5mm | ||
Mounting Type Panel Mount | ||
Lens Shape Round | ||
Number of Ways 1 | ||
Rows 1 | ||
Columns 1 | ||
LED Included No | ||
Lens Colour Black | ||
Outer Diameter 5mm | ||
Inner Diameter 3.9mm | ||
Configuration Rows x Columns 1 x 1 | ||
Series PLP5 | ||
- COO (Country of Origin):
- CN
Bivar PLP5-2 Series LED Light Pipe
The PLP5-2 series from Bivar are a family of rigid LED light pipes featuring a 5 mm round lens. They come with a clear, diffused or smoked (black) lens option. PLP5-2 light pipes are mounted by press-fitting through the front of the panel.
Available in a range of different length options the PLP5-2 light pipes are made using a polycarbonate. These light pipes offer quality light distribution and greater ESD protection, making them suitable for a range of applications.
Available in a range of different length options the PLP5-2 light pipes are made using a polycarbonate. These light pipes offer quality light distribution and greater ESD protection, making them suitable for a range of applications.
Rigid light pipe for front panel mounting
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provides uniform panel aesthetics and reduces assembly time
Clear lens suitable for all LED colours
Easy press-fit installation
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provides uniform panel aesthetics and reduces assembly time
Clear lens suitable for all LED colours
Easy press-fit installation
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
