PLPQ2-4MM-FF Bivar, Panel Mount LED Light Pipe, Clear Square Lens
- RS Stock No.:
- 916-8883
- Mfr. Part No.:
- PLPQ2-4MM-FF
- Brand:
- Bivar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 916-8883
- Mfr. Part No.:
- PLPQ2-4MM-FF
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Length | 4mm | |
| Orientation | Straight | |
| Dimensions | 4 x 2.4 x 2.4mm | |
| Mounting Type | Panel Mount | |
| Lens Shape | Square | |
| Number of Ways | 1 | |
| Rows | 1 | |
| LED Included | No | |
| Columns | 1 | |
| Lens Colour | Clear | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | PLPQ | |
Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Length 4mm | ||
Orientation Straight | ||
Dimensions 4 x 2.4 x 2.4mm | ||
Mounting Type Panel Mount | ||
Lens Shape Square | ||
Number of Ways 1 | ||
Rows 1 | ||
LED Included No | ||
Columns 1 | ||
Lens Colour Clear | ||
Configuration Rows x Columns 1 x 1 | ||
Series PLPQ | ||
- COO (Country of Origin):
- CN
Bivar PLPQ2-XXX-FF Series LED Light Pipes
The PLPQ2 series from Bivar are a family of rigid LED light pipes featuring a 2 mm square lens. They come with a flush mount lens style. PLPQ2 light pipes are mounted by press-fitting through the front of the panel.
Available in a range of different length options the PLPQ2 light pipes are made using a clear polycarbonate. Their flat square lens shape creates a great appearance for display applications which require a flush surface.
Available in a range of different length options the PLPQ2 light pipes are made using a clear polycarbonate. Their flat square lens shape creates a great appearance for display applications which require a flush surface.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
